1213500-2 | ||
---|---|---|
DigiKey Part Number | 1213500-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1213500-2 | |
Description | DIE ASSY #6 W/INSULATION CRIMP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Splices and Terminals, 6 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 6 AWG | |
Specifications | - | |
Compatible Tools | 68250-2 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72,944.85000 | ¥72,944.85 |