55679-2 | |
---|---|
DigiKey Part Number | A28245TR-ND - Tape & Reel (TR) A28245CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 55679-2 |
Description | CONN RING FLAT 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 55679-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.398" (10.11mm) | |
Length - Overall | 1.846" (46.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.51600 | ¥105.16 |
25 | ¥10.12040 | ¥253.01 |
50 | ¥10.02360 | ¥501.18 |
100 | ¥9.04510 | ¥904.51 |
250 | ¥8.75216 | ¥2,188.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.28848 | ¥4,144.24 |
1,000 | ¥7.42404 | ¥7,424.04 |
2,500 | ¥6.91556 | ¥17,288.90 |
5,000 | ¥6.71216 | ¥33,560.80 |
12,500 | ¥6.29329 | ¥78,666.12 |