
ICM-20602 | |
|---|---|
DigiKey Part Number | 1428-1060-2-ND - Tape & Reel (TR) 1428-1060-1-ND - Cut Tape (CT) 1428-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM-20602 |
Description | IMU ACCEL/GYRO/TEMP I2C/SPI LGA |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ICM-20602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFLGA Module | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.77000 | ¥42.77 |
| 5 | ¥38.41000 | ¥192.05 |
| 10 | ¥36.79400 | ¥367.94 |
| 25 | ¥34.85200 | ¥871.30 |
| 50 | ¥33.52420 | ¥1,676.21 |
| 100 | ¥32.30940 | ¥3,230.94 |
| 500 | ¥30.10402 | ¥15,052.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥24.56630 | ¥122,831.50 |















