GW.11.A153 | ||
---|---|---|
DigiKey Part Number | 931-1061-ND | |
Manufacturer | ||
Manufacturer Product Number | GW.11.A153 | |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Whip, Tilt RF Antenna 2.4GHz ~ 2.483GHz 2.3dBi RP-SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.3dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.323" (84.40mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.79000 | ¥82.79 |
100 | ¥52.70110 | ¥5,270.11 |
500 | ¥45.13594 | ¥22,567.97 |
1,000 | ¥44.37117 | ¥44,371.17 |