ED-CM4MED-1410-CP | ||
---|---|---|
DigiKey Part Number | 4555-ED-CM4MED-1410-CP-ND | |
Manufacturer | ||
Manufacturer Product Number | ED-CM4MED-1410-CP | |
Description | Solid multimedia RPi w/built-ins | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.5GHz 4 Core 4GB RAM Broadcom BCM2711 ARM Cortex-A72 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Broadcom BCM2711 ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Size / Dimension | 3.937" x 3.937" (100.00mm x 100.00mm) | |
Form Factor | Desktop | |
Expansion Site/Bus | Mini PCIe | |
RAM Capacity/Installed | 4GB | |
Storage Interface | eMMC, SSD | |
Video Outputs | HDMI, micro-HDMI | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (1), USB 3.0 Type A (2) | |
Contents | - | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,610.33000 | ¥1,610.33 |