



SC0681 | |
|---|---|
DigiKey Part Number | 2648-SC0681-ND |
Manufacturer | |
Manufacturer Product Number | SC0681 |
Description | RASPBERRY PI COMPUTE MOD 4 2GB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 CM4002016 single board computer is a high-performance embedded solution featuring a 1.5GHz quad-core ARM Cortex-A72 processor and 2GB of RAM. Designed for versatility, it offers 28 digital I/O lines, GbE Ethernet, and multiple expansion interfaces including I2C, SPI, and UART. Measuring just 2.170" x 1.570", this compact SBC supports a wide operating temperature range of -20°C to 75°C, making it suitable for various industrial applications. With video outputs like CSI, DPI, DSI, and HDMI, and a USB 2.0 port, this device is perfect for projects requiring flexible connectivity options. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | eMMC | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥372.13000 | ¥372.13 |











