



SC0696 | |
|---|---|
DigiKey Part Number | 2648-SC0696-ND |
Manufacturer | |
Manufacturer Product Number | SC0696 |
Description | RASPBERRY PI COMPUTE MOD 4 1GB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Compute Module 4 CM4001008 Single Board Computer features a powerful ARM Cortex-A72 1.5GHz quad-core processor and 1GB of RAM, making it an excellent choice for embedded computing applications. With 28 digital I/O lines, GbE Ethernet, and multiple expansion interfaces including I2C, SPI, and UART, this SBC offers multiple connectivity options. Compact in size at 2.170" x 1.570", it includes USB 2.0 and multiple video outputs such as HDMI, CSI, DPI, and DSI. |
Datasheet | Datasheet |
EDA/CAD Models | SC0696 Models |
Category | Expansion Site/Bus I2C, SPI, UART |
Manufacturer Raspberry Pi | RAM Capacity/Installed 1GB/1GB |
Series | Storage Interface MicroSD |
Packaging Bulk | Video Outputs CSI, DPI, DSI, HDMI |
Part Status Active | Ethernet GbE |
Core Processor ARM Cortex-A72 | USB USB 2.0 (1) |
Speed 1.5GHz | Digital I/O Lines 28 |
Number of Cores 4 | Operating Temperature -20°C ~ 75°C |
Size / Dimension 2.170" x 1.570" (55.00mm x 40.00mm) | Base Product Number |
| Bulk: | 250 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥465.17000 | ¥465.17 |











