



SC0680 | |
|---|---|
DigiKey Part Number | 2648-SC0680-ND |
Manufacturer | |
Manufacturer Product Number | SC0680 |
Description | RASPBERRY PI COMPUTE MOD 4 2GB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi SOM CM4002008 Compute Module 4 Rev 5 features a powerful 1.5GHz quad-core ARM Cortex-A72 processor and 2GB of RAM, making it suitable for a wide range of embedded computing applications. It offers connectivity options including Gigabit Ethernet, USB 2.0, and various expansion buses such as I2C, SPI, and UART. With 28 digital I/O lines, it provides extensive GPIO capabilities for interfacing with other hardware. The compact design (55.00mm x 40.00mm) and operating temperature range of -20°C to 75°C make it ideal for many environments. |
Datasheet | Datasheet |
EDA/CAD Models | SC0680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SPI, UART | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | eMMC | |
Video Outputs | CSI, DPI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (1) | |
Digital I/O Lines | 28 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥330.78000 | ¥330.78 |











