Digital I/O DAQ Device USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779205-01

DigiKey Part Number
2770-779205-01-ND
Manufacturer
Manufacturer Product Number
779205-01
Description
DAQ DEVICE DIGITAL I/O USB 2.0
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital I/O DAQ Device USB 2.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
24 - Digital
Manufacturer
NI
Input Range
-0.5 ~ 5.8V
Packaging
Box
Number of Outputs and Type
8 - Digital
Part Status
Active
Output Range
-0.5 ~ 5.8V
Function
Digital I/O
Bidirectional Channels
8
Type
DAQ Device
Counter/Timers
1
Bus Connection
USB 2.0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,032
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,960.43000¥1,960.43
Manufacturers Standard Package