GW.34.5153 | ||
---|---|---|
DigiKey Part Number | 931-GW.34.5153-ND | |
Manufacturer | ||
Manufacturer Product Number | GW.34.5153 | |
Description | EXTERNAL BRACKET MOUNT NFC ANTEN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Wi-Fi Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 4.22dBi, 5.89dBi RP-SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.22dBi, 5.89dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.795" (198.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.92000 | ¥24.92 |
100 | ¥24.08130 | ¥2,408.13 |
500 | ¥22.31326 | ¥11,156.63 |
1,000 | ¥21.47109 | ¥21,471.09 |