Cable Assembly Coaxial RP-SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9037BD0100

DigiKey Part Number
553-W9037BD0100-ND
Manufacturer
Manufacturer Product Number
W9037BD0100
Description
COAX CBL RP-SMA TO MHF4 3.9"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
I-PEX MHF4 Plug, Right Angle
Manufacturer
Pulse Electronics
2nd Contact Gender
Female
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
3.937" (100.00mm)
Style
RP-SMA to I-PEX MHF4
Cable Type
0.81mm OD Coaxial Cable
1st Connector
RP-SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
8 GHz
1st Connector Mounting Type
Panel Mount
Color
Black
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,541
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.85000¥44.85
20¥36.26350¥725.27
40¥34.53125¥1,381.25
60¥33.55683¥2,013.41
100¥32.36810¥3,236.81
260¥30.25788¥7,867.05
500¥28.89406¥14,447.03
1,000¥28.57122¥28,571.22
Manufacturers Standard Package