GW.59.3153 | ||
---|---|---|
DigiKey Part Number | 931-1065-ND | |
Manufacturer | ||
Manufacturer Product Number | GW.59.3153 | |
Description | RF ANT 2.4GHZ/5.5GHZ WHIP TILT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz, 5.5GHz Bluetooth, WLAN Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 2.37dBi, 2.93dBi RP-SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.37dBi, 2.93dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 6.142" (156.00mm) | |
Applications | Bluetooth, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.84000 | ¥97.84 |
100 | ¥67.74640 | ¥6,774.64 |
500 | ¥53.33860 | ¥26,669.30 |