GW.26.0152 | ||
---|---|---|
DigiKey Part Number | 931-1064-ND | |
Manufacturer | ||
Manufacturer Product Number | GW.26.0152 | |
Description | RF ANT 2.4GHZ WHIP RA RP-SMA MAL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz Bluetooth, WLAN Whip, Right Angle RF Antenna 2.4GHz ~ 2.5GHz 0dBi RP-SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.114" (28.30mm) | |
Applications | Bluetooth, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.27000 | ¥90.27 |
100 | ¥60.18120 | ¥6,018.12 |
500 | ¥48.19634 | ¥24,098.17 |
1,000 | ¥47.38848 | ¥47,388.48 |