T2102AH-2.4/4.9/5.X-S | ||
---|---|---|
DigiKey Part Number | 730-1063-ND | |
Manufacturer | ||
Manufacturer Product Number | T2102AH-2.4/4.9/5.X-S | |
Description | RF ANT 2.4GHZ/5.4GHZ WHIP TILT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz, 5.4GHz Whip, Tilt RF Antenna 2.4GHz ~ 2.483.5GHz, 4.9GHz ~ 5.9GHz 2dBi RP-SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nearson Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.488" (114.00mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.09000 | ¥170.09 |
50 | ¥149.85300 | ¥7,492.65 |
100 | ¥132.03240 | ¥13,203.24 |