



2144150011 | |
|---|---|
DigiKey Part Number | 900-2144150011-ND |
Manufacturer | |
Manufacturer Product Number | 2144150011 |
Description | WI-FI/BLUETOOTH HINGED EXT ANTEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2144150011 Models |
Category | Antenna Type Whip, Tilt |
Manufacturer Molex | Number of Bands 1 |
Series | Return Loss -10dB |
Packaging Bag | Gain 5.3dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 4.268" (108.40mm) |
Frequency (Center/Band) 2.45GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.66000 | ¥44.66 |
| 10 | ¥34.05600 | ¥340.56 |
| 30 | ¥30.96000 | ¥928.80 |
| 100 | ¥28.50250 | ¥2,850.25 |
| 250 | ¥27.11532 | ¥6,778.83 |
| 500 | ¥26.27924 | ¥13,139.62 |
| 1,000 | ¥25.59109 | ¥25,591.09 |
| 2,500 | ¥24.86477 | ¥62,161.93 |











