Adapter Coaxial Connector RP-SMA Jack, Male Pin To N Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-RPSF-NM

DigiKey Part Number
ADP-RPSF-NM-ND
Manufacturer
Manufacturer Product Number
ADP-RPSF-NM
Description
COAX ADAPT RP-SMA TO N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector RP-SMA Jack, Male Pin To N Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
ADP-RPSF-NM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Threaded, Threaded
Packaging
Bulk
Frequency - Max
11 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Brass
Conversion Type
Between Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Male to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
RP-SMA Jack, Male Pin
Mating Cycles
500
Convert To (Adapter End)
N Plug, Male Pin
Operating Temperature
-55°C ~ 125°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 753
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.83000¥98.83
250¥97.17244¥24,293.11