A.93.A.101111 | ||
---|---|---|
DigiKey Part Number | 931-A.93.A.101111-ND | |
Manufacturer | ||
Manufacturer Product Number | A.93.A.101111 | |
Description | BOLT - LOW PROFILE HIGH RF IMMUN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.561GHz, 1.575GHz, 1.602GHz GPS Dome RF Antenna 4.49dBi, 4.84dBi, 5.09dBi SMA Male Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.49dBi, 4.84dBi, 5.09dBi | |
Features | Cable - 1m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,369.89000 | ¥1,369.89 |