A.30.A.301111 | ||
---|---|---|
DigiKey Part Number | 931-1341-ND | |
Manufacturer | ||
Manufacturer Product Number | A.30.A.301111 | |
Description | RF ANT 1.575/1.602GHZ DOME PANEL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GPS Dome RF Antenna 1.574GHz ~ 1.606GHz -1.4dB, -1.3dBi SMA Male Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.574GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -1.4dB, -1.3dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 0.772" (19.60mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.00000 | ¥364.00 |