ANT-GPSPUKS | |
---|---|
DigiKey Part Number | ANT-GPSPUKS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GPSPUKS |
Description | RF ANT 1.575GHZ DOME SMA MALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Dome RF Antenna 27dB SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 27dB | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.945" (24.00mm) | |
Applications | GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.22000 | ¥327.22 |
10 | ¥305.32200 | ¥3,053.22 |
100 | ¥265.09790 | ¥26,509.79 |