A.40.A.301111 | |
---|---|
DigiKey Part Number | 931-1270-ND |
Manufacturer | |
Manufacturer Product Number | A.40.A.301111 |
Description | RF ANT 1.6GHZ DOME SMA MALE PAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.6GHz GLONASS, GPS Dome RF Antenna 1.574GHz ~ 1.606GHz 27dB SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.6GHz | |
Frequency Range | 1.574GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 27dB | |
Features | Filter | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.122" (28.50mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.57000 | ¥414.57 |
100 | ¥373.19690 | ¥37,319.69 |