AQHA.11.A.101111 | |
---|---|
DigiKey Part Number | 931-AQHA.11.A.101111-ND |
Manufacturer | |
Manufacturer Product Number | AQHA.11.A.101111 |
Description | TORPEDO AQHA.11.A ACTIVE GNSS EX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.561GHz, 1.575GHz, 1.6016GHz Beidou, Galileo, GLONASS, GNSS, GPS Dome RF Antenna 0.7dBi, 1dBi, 1dBi SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.6016GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.7dBi, 1dBi, 1dBi | |
Features | Cable - 1m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 4.724" (120.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,527.13000 | ¥3,527.13 |