
33-3742-01-01 | |
|---|---|
DigiKey Part Number | 1526-1054-ND |
Manufacturer | |
Manufacturer Product Number | 33-3742-01-01 |
Description | BEIDOU/GALILEO/GPS/GLONASS, PRE- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TNC Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Calian | VSWR 1.8 |
Series | Gain 36dB |
Packaging Bulk | Features LNA |
Part Status Active | Termination TNC Female |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 1.5815GHz | Height (Max) 1.870" (47.50mm) |
Frequency Range 1.557GHz ~ 1.606GHz | Applications Beidou, Galileo, GLONASS, GPS |
Antenna Type Dome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,101.32000 | ¥1,101.32 |











