RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TNC Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-3972-01-01

DigiKey Part Number
1526-1058-ND
Manufacturer
Manufacturer Product Number
33-3972-01-01
Description
TRI-BAND + L-BAND (PRE-FILTERED)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Dome TNC Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Calian
VSWR
1.8
Series
Gain
-1.5dBi, 2.5dBi, 4dBi
Packaging
Bulk
Features
LNA
Part Status
Active
Termination
TNC Female
RF Family/Standard
Navigation
Ingress Protection
IP67
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Panel Mount
Frequency (Center/Band)
1.209GHz, 1.5655GHz
Height (Max)
0.827" (21.00mm)
Frequency Range
1.164GHz ~ 1.254GHz, 1.525GHz ~ 1.606GHz
Applications
Beidou, Galileo, GLONASS, GPS
Antenna Type
Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,936.34000¥2,936.34
Manufacturers Standard Package