55140_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55140-3H-02-A

DigiKey Part Number
55140-3H-02-A-ND
Manufacturer
Manufacturer Product Number
55140-3H-02-A
Description
SENSOR HALL DIGITAL WIRE LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Hall Effect Switch
Output Type
Digital
Actuator Material
Magnet, South Pole
Termination Style
Wire Leads
Frequency
10 kHz
Voltage - Supply
2.7V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 100°C
Package / Case
Rectangular, Wire Leads
In-Stock: 1,070
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.59000¥64.59
5¥58.33600¥291.68
10¥56.03600¥560.36
25¥53.27080¥1,331.77
50¥51.38520¥2,569.26
100¥49.65510¥4,965.51
500¥46.17058¥23,085.29
1,000¥44.87164¥44,871.64
Manufacturers Standard Package