59155-1-T-02-A | ||
---|---|---|
DigiKey Part Number | 18-59155-1-T-02-A-ND | |
Manufacturer | ||
Manufacturer Product Number | 59155-1-T-02-A | |
Description | REED SWITCH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 120VAC, 170VDC | |
Must Operate | 4.00mm | |
Must Release | 4.40mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥20.71200 | ¥207.12 |
25 | ¥18.82560 | ¥470.64 |
100 | ¥16.31530 | ¥1,631.53 |
250 | ¥14.79160 | ¥3,697.90 |
500 | ¥13.71584 | ¥6,857.92 |
2,000 | ¥12.72974 | ¥25,459.48 |
4,000 | ¥12.31402 | ¥49,256.08 |