59155-1-S-05-A | ||
---|---|---|
DigiKey Part Number | 18-59155-1-S-05-A-ND | |
Manufacturer | ||
Manufacturer Product Number | 59155-1-S-05-A | |
Description | REED SWITCH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 120VAC, 170VDC | |
Must Operate | 4.20mm | |
Must Release | 4.70mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥23.47100 | ¥234.71 |
25 | ¥21.33440 | ¥533.36 |
100 | ¥18.49070 | ¥1,849.07 |
250 | ¥16.76380 | ¥4,190.95 |
500 | ¥15.54456 | ¥7,772.28 |
1,000 | ¥14.42702 | ¥14,427.02 |
3,000 | ¥13.95589 | ¥41,867.67 |