
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H-58-MAGNET | |
---|---|
DigiKey Part Number | F12127-ND |
Manufacturer | |
Manufacturer Product Number | H-58-MAGNET |
Description | MAGNET 0.827"LX0.276"WX0.185"H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 35H 0.827" L x 0.276" W x 0.185" H (21.00mm x 7.00mm x 4.70mm) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | 35H | |
Gauss Strength | 11700G | |
Size | 0.827" L x 0.276" W x 0.185" H (21.00mm x 7.00mm x 4.70mm) | |
Operating Temperature | 120°C (TA) |
In-Stock: 27
Can ship immediately
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
5 | ¥36.74200 | ¥183.71 |
10 | ¥35.19800 | ¥351.98 |
25 | ¥33.34560 | ¥833.64 |
50 | ¥32.08400 | ¥1,604.20 |
100 | ¥30.92680 | ¥3,092.68 |
500 | ¥28.59692 | ¥14,298.46 |
1,000 | ¥27.72881 | ¥27,728.81 |
For Use WithSee All
11 Items
You May Also Be Interested InSee All
9 Items