55100-2M-01-D | ||
---|---|---|
DigiKey Part Number | 55100-2M-01-D-ND | |
Manufacturer | ||
Manufacturer Product Number | 55100-2M-01-D | |
Description | SENSOR HALL CURRENT W LEADS CONN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Current | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads with Connector | |
Frequency | 10 kHz | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 13.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.49000 | ¥105.49 |
10 | ¥83.49700 | ¥834.97 |
25 | ¥79.10520 | ¥1,977.63 |
100 | ¥68.11950 | ¥6,811.95 |
500 | ¥63.72456 | ¥31,862.28 |
1,000 | ¥60.42843 | ¥60,428.43 |