55100-3H-03-A | ||
---|---|---|
DigiKey Part Number | 55100-3H-03-A-ND | |
Manufacturer | ||
Manufacturer Product Number | 55100-3H-03-A | |
Description | SENSOR HALL VOLTAGE WIRE LEADS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Voltage | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.09000 | ¥82.09 |
10 | ¥65.66700 | ¥656.67 |
25 | ¥60.74600 | ¥1,518.65 |
100 | ¥52.53570 | ¥5,253.57 |
500 | ¥49.25248 | ¥24,626.24 |
1,000 | ¥45.96890 | ¥45,968.90 |