
MSM-313 | |
|---|---|
DigiKey Part Number | 2010-1073-ND |
Manufacturer | |
Manufacturer Product Number | MSM-313 |
Description | MAGNET 0.500"LX0.138"WX0.390"H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N48H 0.500" L x 0.138" W x 0.390" H (12.70mm x 3.50mm x 9.90mm) |
Datasheet | Datasheet |
Category | Material Neodymium Iron Boron (NdFeB) |
Manufacturer PIC GmbH | Finish Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Grade N48H |
Part Status Active | Gauss Strength 13950G |
Shape Rectangular | Size 0.500" L x 0.138" W x 0.390" H (12.70mm x 3.50mm x 9.90mm) |
Magnetization Axial | Operating Temperature 85°C (TA) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.83000 | ¥22.83 |
| 5 | ¥20.24200 | ¥101.21 |
| 10 | ¥19.29800 | ¥192.98 |
| 25 | ¥18.17120 | ¥454.28 |
| 50 | ¥17.39980 | ¥869.99 |
| 200 | ¥16.04950 | ¥3,209.90 |
| 600 | ¥15.13490 | ¥9,080.94 |
| 1,000 | ¥14.75069 | ¥14,750.69 |
| 5,000 | ¥13.68854 | ¥68,442.70 |





