Magnet Neodymium Iron Boron (NdFeB) N30H 1.122" L x 0.248" W x 0.748" H (28.50mm x 6.30mm x 19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSM-328

DigiKey Part Number
2010-1076-ND
Manufacturer
Manufacturer Product Number
MSM-328
Description
MAGNET 1.122"LX0.248"WX0.748"H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N30H 1.122" L x 0.248" W x 0.748" H (28.50mm x 6.30mm x 19.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Neodymium Iron Boron (NdFeB)
Manufacturer
PIC GmbH
Finish
Polyamide, Glass Filled (PA-GF)
Packaging
Bulk
Grade
N30H
Part Status
Active
Gauss Strength
11050G
Shape
Rectangular
Size
1.122" L x 0.248" W x 0.748" H (28.50mm x 6.30mm x 19.00mm)
Magnetization
Axial
Operating Temperature
85°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,050
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.68000¥19.68
5¥17.47800¥87.39
10¥16.64700¥166.47
25¥15.66240¥391.56
50¥14.98700¥749.35
100¥14.36950¥1,436.95
500¥13.12742¥6,563.71
1,000¥12.66517¥12,665.17
5,000¥11.73445¥58,672.25
Manufacturers Standard Package