
MSM-332 | |
|---|---|
DigiKey Part Number | 2010-1077-ND |
Manufacturer | |
Manufacturer Product Number | MSM-332 |
Description | MAGNET 1.260"LX0.236"WX0.394"H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N30H 1.260" L x 0.236" W x 0.394" H (32.00mm x 6.00mm x 10.00mm) |
Datasheet | Datasheet |
Category | Material Neodymium Iron Boron (NdFeB) |
Manufacturer PIC GmbH | Finish Acrylonitrile Butadiene Styrene (ABS) |
Packaging Bulk | Grade N30H |
Part Status Active | Gauss Strength 11050G |
Shape Rectangular | Size 1.260" L x 0.236" W x 0.394" H (32.00mm x 6.00mm x 10.00mm) |
Magnetization Axial | Operating Temperature 85°C (TA) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.81000 | ¥25.81 |
| 5 | ¥22.95400 | ¥114.77 |
| 10 | ¥21.90500 | ¥219.05 |
| 25 | ¥20.64160 | ¥516.04 |
| 50 | ¥19.78100 | ¥989.05 |
| 100 | ¥18.99190 | ¥1,899.19 |
| 500 | ¥17.40448 | ¥8,702.24 |
| 1,000 | ¥16.81390 | ¥16,813.90 |
| 5,000 | ¥15.62435 | ¥78,121.75 |




