MS-328-3-1-0500 | ||
---|---|---|
DigiKey Part Number | 2010-1199-ND | |
Manufacturer | ||
Manufacturer Product Number | MS-328-3-1-0500 | |
Description | STANDARD REED SENSOR FLATPACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥24.38200 | ¥243.82 |
25 | ¥22.17520 | ¥554.38 |
100 | ¥19.26410 | ¥1,926.41 |
250 | ¥17.45832 | ¥4,364.58 |
500 | ¥16.25418 | ¥8,127.09 |
1,000 | ¥15.05020 | ¥15,050.20 |
2,500 | ¥13.64551 | ¥34,113.78 |
5,000 | ¥12.64217 | ¥63,210.85 |