RF ANTENNA Iridium™ Dome TNC Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33-3600-01-11

DigiKey Part Number
1526-1018-ND
Manufacturer
Manufacturer Product Number
33-3600-01-11
Description
RF ANT 1.621GHZ DOME TNC FEMALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Iridium™ Dome TNC Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Calian
VSWR
1.5
Series
Return Loss
-10dB
Packaging
Bulk
Gain
4.25dBic
Part Status
Active
Termination
TNC Female
Frequency Group
UHF (1GHz ~ 2GHz)
Ingress Protection
IP67
Frequency (Center/Band)
1.621GHz
Mounting Type
Panel Mount
Frequency Range
1.616GHz ~ 1.626GHz
Height (Max)
0.827" (21.00mm)
Antenna Type
Dome
Applications
Iridium™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥601.56000¥601.56
Manufacturers Standard Package