XAHP.50.A.301111 | |
---|---|
DigiKey Part Number | 931-XAHP.50.A.301111-ND |
Manufacturer | |
Manufacturer Product Number | XAHP.50.A.301111 |
Description | ACTIVE MULTI-BAND GNSS ANTENNA 3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.2276GHz, 1.27875GHz, 1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Dome RF Antenna 7.4dBi, 6.2dBi, 6.8dBi, 3.2dBi, 4.2dBi, 4.2dBi SMA Male Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.176GHz, 1.2276GHz, 1.27875GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 1.3, 1.4, 1.5 | |
Return Loss | - | |
Gain | 7.4dBi, 6.2dBi, 6.8dBi, 3.2dBi, 4.2dBi, 4.2dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.283" (58.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,177.26000 | ¥2,177.26 |