MA850.A.LBICG.001 | ||
---|---|---|
DigiKey Part Number | 931-1492-ND | |
Manufacturer | ||
Manufacturer Product Number | MA850.A.LBICG.001 | |
Description | RF ANT 829MHZ/1.94GHZ DOME SMA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 1.94GHz, 2.59GHz, 5.38GHz BEIDOU, GLONASS, GPS, LTE, WLAN Dome RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 4.9GHz ~ 5.85GHz 4.3dBi SMA Male Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.59GHz, 5.38GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 3 | |
Return Loss | -10dB | |
Gain | 4.3dBi | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.260" (57.40mm) | |
Applications | BEIDOU, GLONASS, GPS, LTE, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥907.90000 | ¥907.90 |