MAT.176C | |
---|---|
DigiKey Part Number | 931-MAT.176C-ND |
Manufacturer | |
Manufacturer Product Number | MAT.176C |
Description | 4-IN-1 5G MULTI-ANTENNA BOARD (8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz, 3.4GHz, 3.925GHz, 5.537GHz 5G, HSPA, HSPA+, LTE, WCDMA PCB Trace RF Antenna 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.2GHz ~ 3.5GHz, 3.3GHz ~ 4.65GHz, 5.15GHz ~ 5.925GHz 3.18dBi, 3.88dBi, 3.88dBi, 5.06dBi, 3.28dBi, 4.39dBi, 4.44dBi IPEX MHF4L Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz, 3.4GHz, 3.925GHz, 5.537GHz | |
Frequency Range | 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.2GHz ~ 3.5GHz, 3.3GHz ~ 4.65GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 7 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3.18dBi, 3.88dBi, 3.88dBi, 5.06dBi, 3.28dBi, 4.39dBi, 4.44dBi | |
Features | Cable - 100mm | |
Termination | IPEX MHF4L | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | 5G, HSPA, HSPA+, LTE, WCDMA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.02000 | ¥850.02 |