



AEACBK110053-MLWG | |
|---|---|
DigiKey Part Number | 535-14720-ND |
Manufacturer | |
Manufacturer Product Number | AEACBK110053-MLWG |
Description | GPS/GLON/LTE/WIFI MIMO COMB ANT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GLONASS, GSM, GPS, GNSS, LTE, Wi-Fi Dome SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | AEACBK110053-MLWG Models |
Category | Number of Bands 5 |
Manufacturer Abracon LLC | VSWR 2, 2.5, 3 |
Series | Gain 2dBi, 3dBi |
Packaging Bulk | Features Cable - 3m, LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular, Navigation, WiFi | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Screw Mount |
Frequency (Center/Band) 829MHz, 1.5925GHz, 2.2GHz, 2.442GHz, 5.3625GHz | Height (Max) 2.087" (53.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.484GHz, 4.9GHz ~ 5.825GHz | Applications 2G, 3G, 4G, GLONASS, GSM, GPS, GNSS, LTE, Wi-Fi |
Antenna Type Dome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥760.92000 | ¥760.92 |
| 20 | ¥610.53650 | ¥12,210.73 |
| 40 | ¥590.36400 | ¥23,614.56 |
| 100 | ¥569.06750 | ¥56,906.75 |





