RF ANTENNA 4G, GNSS Dome SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEMN302Q1A

DigiKey Part Number
2958-YEMN302Q1A-ND
Manufacturer
Manufacturer Product Number
YEMN302Q1A
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, GNSS Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Quectel
Gain
3.3dBi, 2.57dBi, 3.3dBi
Packaging
Bag
Features
Cable - 1m
Part Status
Active
Termination
SMA Male
RF Family/Standard
Cellular, Navigation
Ingress Protection
IP67
Frequency Group
Wide Band
Mounting Type
Screw Mount
Frequency (Center/Band)
830MHz, 1.585GHz, 2.2GHz
Height (Max)
0.650" (16.50mm)
Frequency Range
700MHz ~ 960MHz, 1.565GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz
Applications
4G, GNSS
Antenna Type
Dome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥597.59000¥597.59
10¥495.34800¥4,953.48
25¥469.80840¥11,745.21
100¥441.74270¥44,174.27
Manufacturers Standard Package