MA760.A.ABIC.003 | |
---|---|
DigiKey Part Number | 931-1233-ND |
Manufacturer | |
Manufacturer Product Number | MA760.A.ABIC.003 |
Description | RF ANT DOME SMA MALE PANEL MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | GLONASS, GPS, LTE, Wi-Fi Dome RF Antenna 698MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 2.9GHz ~ 3.5GHz, 4.7GHz ~ 5.9GHz 2.1dBi, 2.9dBi, 3.8dBi, 2.8dBi SMA Male (3), RP-SMA (1) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | - | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 2.9GHz ~ 3.5GHz, 4.7GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 3, 1.7, 2 | |
Return Loss | - | |
Gain | 2.1dBi, 2.9dBi, 3.8dBi, 2.8dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male (3), RP-SMA (1) | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.138" (79.70mm) | |
Applications | GLONASS, GPS, LTE, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,785.08000 | ¥1,785.08 |