YR40.241 | ||
---|---|---|
DigiKey Part Number | 1736-1100-ND | |
Manufacturer | ||
Manufacturer Product Number | YR40.241 | |
Description | MOSFET REDUNDANCY MOD 24-28V 40A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | YR40.241 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Redundancy Module | |
For Use With/Related Products | Dimension Power Supplies | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | YR40.241 Datasheet |
Featured Product | Redundancy Modules |
CAD Models | YR40.241 Models |
HTML Datasheet | |
Product Drawings | YR40.241 Drawing |
Manuals | YR, YRM Series Instr Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,274.61000 | ¥1,274.61 |
Attribute | Description |
---|---|
Other Names | YR40.241-ND 1736-1100 |
Standard Package | 30 |