A.90.A.101111 | |
---|---|
DigiKey Part Number | 931-1529-ND |
Manufacturer | |
Manufacturer Product Number | A.90.A.101111 |
Description | BOLT A.90 GPS / GLONASS / GALILE |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GNSS, GPS Dome RF Antenna 3.59dBi, 4.05dBi SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 3.59dBi, 4.05dBi | |
Features | Cable - 1m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.000" (25.40mm) | |
Applications | GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥960.14000 | ¥960.14 |