YBS3007G | ||
---|---|---|
DigiKey Part Number | YBS3007GTR-ND - Tape & Reel (TR) YBS3007GCT-ND - Cut Tape (CT) YBS3007GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | YBS3007G | |
Description | BRIDGE RECT 1PHASE 1KV 3A YBS | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount YBS | |
Datasheet | Datasheet | |
EDA/CAD Models | YBS3007G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | YBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.20300 | ¥32.03 |
100 | ¥2.22430 | ¥222.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26202 | ¥3,786.06 |
6,000 | ¥1.19784 | ¥7,187.04 |
9,000 | ¥1.11228 | ¥10,010.52 |
30,000 | ¥1.08661 | ¥32,598.30 |
75,000 | ¥1.05891 | ¥79,418.25 |