
RACM130E-24SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM130E-24SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM130E-24SK/OF |
Description | AC/DC CONVERTER 24V 130W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM130E-24SK/OF Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Efficiency 88% |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Open Frame | Features DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm) |
Voltage - Output 1 24V | Approval Agency CE, EAC |
Current - Output 1 5.42 A | Minimum Load Required No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥265.71000 | ¥265.71 |
| 5 | ¥253.07800 | ¥1,265.39 |
| 10 | ¥247.81000 | ¥2,478.10 |
| 25 | ¥241.03080 | ¥6,025.77 |
| 50 | ¥236.02240 | ¥11,801.12 |
| 100 | ¥231.11830 | ¥23,111.83 |
| 250 | ¥224.79208 | ¥56,198.02 |





