Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACM90-24SK/OF

DigiKey Part Number
945-RACM90-24SK/OF-ND
Manufacturer
Manufacturer Product Number
RACM90-24SK/OF
Description
AC/DC CONVERTER 24V 90W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Tray
Efficiency
89%
Part Status
Active
Operating Temperature
-40°C ~ 90°C (With Derating)
Type
Open Frame
Features
DC Input Capable, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Size / Dimension
4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)
Voltage - Output 1
24V
Approval Agency
CE, EAC
Current - Output 1
3.75 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥252.73000¥252.73
5¥240.70600¥1,203.53
10¥235.70300¥2,357.03
25¥229.25440¥5,731.36
50¥224.49080¥11,224.54
100¥219.82730¥21,982.73
250¥213.81016¥53,452.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.