RDBF310-13 | ||
---|---|---|
DigiKey Part Number | RDBF310-13DITR-ND - Tape & Reel (TR) RDBF310-13DICT-ND - Cut Tape (CT) RDBF310-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RDBF310-13 | |
Description | BRIDGE RECT 1PHASE 1KV 3A DBF | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | DBF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.56400 | ¥45.64 |
100 | ¥3.16060 | ¥316.06 |
500 | ¥2.64062 | ¥1,320.31 |
1,000 | ¥2.24731 | ¥2,247.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71220 | ¥5,136.60 |
6,000 | ¥1.62512 | ¥9,750.72 |
9,000 | ¥1.50904 | ¥13,581.36 |
30,000 | ¥1.47422 | ¥44,226.60 |