TBS30M-TP | ||
---|---|---|
DigiKey Part Number | TBS30M-TPMSTR-ND - Tape & Reel (TR) TBS30M-TPMSCT-ND - Cut Tape (CT) TBS30M-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TBS30M-TP | |
Description | 3AGLASSPASSIVATEDBRIDGERECTIFIER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-TBS | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.79900 | ¥27.99 |
100 | ¥1.67880 | ¥167.88 |
500 | ¥1.55468 | ¥777.34 |
1,000 | ¥1.05720 | ¥1,057.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.97322 | ¥2,919.66 |
6,000 | ¥0.93279 | ¥5,596.74 |
9,000 | ¥0.83951 | ¥7,555.59 |
30,000 | ¥0.82707 | ¥24,812.10 |
75,000 | ¥0.77732 | ¥58,299.00 |