Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,709 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,500 : ¥1.19813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 4 A | 1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | TT | ||
76,976 In Stock 147,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.53851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Single Phase | Standard | 1 kV | 3 A | 1 V @ 3 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | DBF | ||
9,750 In Stock 775,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.86090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 3 A | 1.1 V @ 3 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | 4-MSBL | ||
29,800 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01213 Tube | Cut Tape (CT) Digi-Reel® Tube | Active | Single Phase | Standard | 1 kV | 3 A | 1.05 V @ 1.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | M4 | |||
10,519 In Stock 3,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.71220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Single Phase | Standard | 1 kV | 3 A | 1.3 V @ 2.5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | DBF | ||
267 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Single Phase | Standard | 1 kV | 3 A | 1.1 V @ 3 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | YBS |