164J36 | ||
---|---|---|
DigiKey Part Number | HM4344-ND | |
Manufacturer | ||
Manufacturer Product Number | 164J36 | |
Description | PWR XFMR LAMINATED 36VA TH | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 164J36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 2A, Series 1A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.52000 | ¥200.52 |
10 | ¥176.89300 | ¥1,768.93 |
100 | ¥147.41240 | ¥14,741.24 |