RSH3-2405S/H2 | ||
---|---|---|
DigiKey Part Number | 945-RSH3-2405S/H2-ND | |
Manufacturer | ||
Manufacturer Product Number | RSH3-2405S/H2 | |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RSH3-2405S/H2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.16000 | ¥83.16 |
5 | ¥82.55400 | ¥412.77 |
10 | ¥81.92100 | ¥819.21 |
25 | ¥80.65840 | ¥2,016.46 |
50 | ¥78.13820 | ¥3,906.91 |
100 | ¥70.57660 | ¥7,057.66 |
250 | ¥69.31644 | ¥17,329.11 |
500 | ¥68.05614 | ¥34,028.07 |